- RS Stock No.:
- 181-8456
- Mfr. Part No.:
- 25NHM000B-690
- Manufacturer:
- Eaton
2 In stock for delivery within 2 working days
Added
Price 1 Box of 3
€22.27
(exc. VAT)
€27.39
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €22.27 | €7.423 |
*price indicative |
- RS Stock No.:
- 181-8456
- Mfr. Part No.:
- 25NHM000B-690
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A range of Class aM square bodied industrial fuse links for a wide variety of motor protection applications.
Fuse-link, LV, 25 A, AC 690 V, NH000, aM, dual indicator, live gripping lugs
Low watts loss
Reliable dual indicator system (except size 2, 315 and 355A which are single indication)
Metal gripping lugs
Reliable dual indicator system (except size 2, 315 and 355A which are single indication)
Metal gripping lugs
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269 |
Application Category | aM |
Tag Width | 6mm |
Overall Length | 78.7mm |
Body Length | 41mm |
Body Width | 21mm |
Body Height | 49.7mm |
Series | Eaton Bussman |
Fuse Dimensions | 41 x 21 x 49.7mm |