- RS Stock No.:
- 181-8501
- Mfr. Part No.:
- CD80
- Manufacturer:
- Eaton
50 In stock for delivery within 2 working days
Added
Price Each (In a Box of 10)
€14.954
(exc. VAT)
€18.393
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €14.954 | €149.54 |
*price indicative |
- RS Stock No.:
- 181-8501
- Mfr. Part No.:
- CD80
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton's range of fuse links size B1 is specifically designed for the protection of general industrial applications e.g. power distribution, cable protection, motor protection.
Fuse-link, LV, 80 A, AC 500 V 88/B1, 21 x 126 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and gM for motor protection applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and gM for motor protection applications
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | B1 |
Voltage Rating | 500V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 111mm |
Application Category | gG |
Tag Width | 14.3mm |
High Rupture Capacity | Yes |
Overall Length | 126mm |
Body Diameter | 21mm |
Tag Type | Bolted |
Body Length | 58.5mm |
Tag Orientation | Centred |
Series | Eaton Bussman |
Fuse Dimensions | 21 x 58.5mm |