- RS Stock No.:
- 182-1546
- Mfr. Part No.:
- TC80
- Manufacturer:
- Eaton
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 10)
€48.262
(exc. VAT)
€59.362
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €48.262 | €482.62 |
*price indicative |
- RS Stock No.:
- 182-1546
- Mfr. Part No.:
- TC80
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fuse-link, low voltage, 80 A, AC 660 V, DC 350 V, 26 x 137 mm, gL/gG
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | B1 |
Voltage Rating | 350 V dc, 660V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 111mm |
Application Category | gG |
Tag Width | 19.1mm |
Overall Length | 136.5mm |
Body Diameter | 26mm |
Tag Type | Bolted |
Tag Orientation | Centred |
Body Length | 58mm |
Series | Eaton Bussman |
Fuse Dimensions | 26 x 58mm |