- RS Stock No.:
- 181-8661
- Mfr. Part No.:
- STD20
- Manufacturer:
- Eaton
4 In stock for delivery within 2 working days
Added
Price Each
€4.15
(exc. VAT)
€5.10
(inc. VAT)
Units | Per unit |
1 - 1 | €4.15 |
2 - 4 | €3.94 |
5 - 9 | €3.69 |
10 + | €3.40 |
- RS Stock No.:
- 181-8661
- Mfr. Part No.:
- STD20
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton STD fuse links are specifically designed for street lighting applications with Q1 fusing purpose.
Fuse-link, LV, 20 A, AC 240 V 88, 12 x 47 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Voltage Rating | 240V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 35mm |
Application Category | gG |
Tag Width | 11mm |
High Rupture Capacity | Yes |
Overall Length | 47mm |
Body Diameter | 12mm |
Tag Type | Slotted |
Tag Orientation | Offset |
Body Length | 24mm |
Fuse Dimensions | 12 x 24mm |
Series | Bussmann |