- RS Stock No.:
- 181-8727
- Mfr. Part No.:
- 80NHG00B
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price Each
€7.17
(exc. VAT)
€8.82
(inc. VAT)
Units | Per unit |
1 - 1 | €7.17 |
2 + | €6.80 |
- RS Stock No.:
- 181-8727
- Mfr. Part No.:
- 80NHG00B
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A range of Class gG/gL square bodied industrial fuse links for a variety of applications.
Fuse-link, low voltage, 80 A, AC 500 V, NH00, gL/gG, dual indicator
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | NH00 |
Voltage Rating | 500V ac |
Fuse Standard | CE, DIN 43620, IEC 60269, VDE 0636 |
Application Category | gG |
Overall Length | 78.5mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 49.4mm |
Body Width | 29.5mm |
Body Height | 47.8mm |
Series | Bussmann |
Fuse Dimensions | 49.4 x 29.5 x 47.8mm |