- RS Stock No.:
- 182-1355
- Mfr. Part No.:
- 170M5813D
- Manufacturer:
- Eaton
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 3)
€372.407
(exc. VAT)
€458.061
(inc. VAT)
Units | Per unit | Per Box* |
3 + | €372.407 | €1,117.221 |
*price indicative |
- RS Stock No.:
- 182-1355
- Mfr. Part No.:
- 170M5813D
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton Centred Tag Fuse, 43W Power Loss, 200kA Breaking Capacity - 170M5813D
Stamp out electrical hazards in your industrial equipment with this centred tag fuse from Eaton. As an aR class component, it's designed to offer short-circuit protection to semiconductor networks. The unit works by cutting power to your device in the event of a fault, taking the fall and preventing damage to your setup. Thanks to knife blade tags in its centre, you can easily assemble it in an open fuse base. With a rated breaking capacity of 220kA, it handles high current surges effortlessly. You'll find fuses like this used in energy conversion equipment.
Features & Benefits
Low power loss of 43W makes it an energy-efficient solution
Combination status indicator for easy monitoring
Current rating of 700A means it's the right fit for heavy-duty applications
Light weight of 676g puts minimal pressure on your mounting surface
Combination status indicator for easy monitoring
Current rating of 700A means it's the right fit for heavy-duty applications
Light weight of 676g puts minimal pressure on your mounting surface
What tools do I need to install this centred tag fuse?
To mount this unit, all you need is a simple fuse replacement handle. Ensure that the fuse securely latches with the mounting base to prevent sparks.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 700A |
Fuse Size | NH2 |
Voltage Rating | 690V ac |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | aR |
Tag Width | 25mm |
Overall Length | 150mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 72mm |
Body Width | 54mm |
Body Height | 68mm |
Series | Eaton Bussman |
Fuse Dimensions | 72 x 54 x 68mm |
- RS Stock No.:
- 182-1355
- Mfr. Part No.:
- 170M5813D
- Manufacturer:
- Eaton