- RS Stock No.:
- 182-1392
- Mfr. Part No.:
- 170M5811D
- Manufacturer:
- Eaton
30 In stock for delivery within 2 working days
Added
Price Each (In a Box of 3)
€351.543
(exc. VAT)
€432.398
(inc. VAT)
Units | Per unit | Per Box* |
3 + | €351.543 | €1,054.629 |
*price indicative |
- RS Stock No.:
- 182-1392
- Mfr. Part No.:
- 170M5811D
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 550 A, AC 690 V, , aR,dual indicator, live gripping lugs
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 550A |
Fuse Size | NH2 |
Voltage Rating | 690V ac |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | aR |
Tag Width | 25mm |
Overall Length | 150mm |
Tag Type | Blade |
Body Length | 72mm |
Body Width | 54mm |
Body Height | 68mm |
Fuse Dimensions | 72 x 54 x 68mm |
Series | Eaton Bussman |