Login / Register to access your benefits
Recently searched

    Eaton 16A British Standard Fuse, FC, 690V, 64.3mm

    Subtotal (1 box of 20 units)**

    €199.38

    (exc. VAT)

    €245.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    40 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    20 +€9.969€199.38

    **price indicative

    RS Stock No.:
    182-1508
    Mfr. Part No.:
    16FC
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Current Rating

    16A

    Fuse Size

    FC

    Voltage Rating

    690V

    Fuse Standard

    BS 88, IEC 60269

    Fixing Centres

    64.3mm

    Application Category

    aR

    Tag Width

    6.4mm

    Fuse Speed

    F

    Overall Length

    82mm

    Tag Type

    Bolted

    Body Diameter

    8.7mm

    Tag Orientation

    Offset

    Body Length

    54.8mm

    Fuse Dimensions

    82 x 90 x 21mm

    Series

    Eaton Bussmann

    Related links