- RS Stock No.:
- 182-1665
- Mfr. Part No.:
- TC100
- Manufacturer:
- Eaton
34 In stock for delivery within 2 working days
Added
Price Each
€59.47
(exc. VAT)
€73.15
(inc. VAT)
Units | Per unit |
1 - 4 | €59.47 |
5 - 9 | €56.49 |
10 + | €52.93 |
- RS Stock No.:
- 182-1665
- Mfr. Part No.:
- TC100
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Eaton Bolted Tag Fuse, 80kA Breaking Capacity, gL/gG Utilisation Category - TC100
Safeguard your electrical components from hazards with this bolted tag fuse from Eaton. It bears the brunt of short circuits and overloads, cutting power to your appliance to prevent damage. The unit falls into the gL/gG utilisation category, meaning it fits the bill for regulation industrial machinery. Thanks to a current rating of 100A, it can stand up to heavy-duty electrical tasks. Its bolted tag design makes it easy to install on your fuse holder – a simple screwdriver or wrench gets the job done. This sort of component is often used in the automotive sector, power distribution systems and cable protection.
Features & Benefits
Switching capacity of 80kA suits systems with high inrush currents
Light weight of 122.8g puts minimal pressure on the mounting surface
Compact dimensions of 26 (H) x 136.5mm (L) make it a space-efficient choice for busy setups
Light weight of 122.8g puts minimal pressure on the mounting surface
Compact dimensions of 26 (H) x 136.5mm (L) make it a space-efficient choice for busy setups
What's the voltage rating of this bolted tag fuse?
The unit has a voltage rating of 350V DC and 660V AC, making it ideal for use with demanding applications.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | B1 |
Voltage Rating | 350 V dc, 660V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 111mm |
Application Category | gG |
Tag Width | 19.1mm |
Overall Length | 137mm |
Body Diameter | 26mm |
Tag Type | Bolted |
Tag Orientation | Centred |
Body Length | 58mm |
Body Width | 26mm |
Body Height | 26mm |
Series | Bussmann |
Fuse Dimensions | 26 x 58mm |
- RS Stock No.:
- 182-1665
- Mfr. Part No.:
- TC100
- Manufacturer:
- Eaton