3NA6232 | Siemens 125A Centred Tag Fuse, NH2, 500V ac | RS
Login / Register to access your benefits
Recently searched

    Siemens 125A Centred Tag Fuse, NH2, 500V ac

    Siemens 125A Centred Tag Fuse, NH2, 500V ac
    1 / 2

    Subtotal (1 pack of 3 units)**

    €116.81

    (exc. VAT)

    €143.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +€116.81€38.937

    **price indicative

    RS Stock No.:
    203-1964
    Mfr. Part No.:
    3NA6232
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Current Rating

    125A

    Fuse Size

    NH2

    Voltage Rating

    500V ac

    Fuse Standard

    IEC 60269

    Application Category

    gG

    Fuse Speed

    F

    Overall Length

    151mm

    Tag Type

    Blade

    Tag Orientation

    Centred

    Body Length

    75mm

    Body Width

    47mm

    Related links