Siemens 200A Centred Tag Fuse, NH2, 500V ac
- RS Stock No.:
- 203-1974
- Mfr. Part No.:
- 3NA6240
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)**
€116.81
(exc. VAT)
€143.68
(inc. VAT)
Temporarily out of stock - back order for despatch 02-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €116.81 | €38.937 |
**price indicative
- RS Stock No.:
- 203-1974
- Mfr. Part No.:
- 3NA6240
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 200A | |
Fuse Size | NH2 | |
Voltage Rating | 500V ac | |
Fuse Standard | IEC 60269 | |
Application Category | gG | |
Fuse Speed | F | |
Overall Length | 151mm | |
Tag Type | Blade | |
Body Length | 75mm | |
Tag Orientation | Centred | |
Body Width | 47mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 200A | ||
Fuse Size NH2 | ||
Voltage Rating 500V ac | ||
Fuse Standard IEC 60269 | ||
Application Category gG | ||
Fuse Speed F | ||
Overall Length 151mm | ||
Tag Type Blade | ||
Body Length 75mm | ||
Tag Orientation Centred | ||
Body Width 47mm | ||