3NA7244 | Siemens 250A Centred Tag Fuse, NH2, 500V ac | RS
Login / Register to access your benefits
Recently searched

    Siemens 250A Centred Tag Fuse, NH2, 500V ac

    Subtotal (1 pack of 3 units)**

    €81.36

    (exc. VAT)

    €100.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pack(s)
    Per Pack
    Per unit**
    1 +€81.36€27.12

    **price indicative

    RS Stock No.:
    203-2040
    Mfr. Part No.:
    3NA7244
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Current Rating

    250A

    Fuse Size

    NH2

    Voltage Rating

    500V ac

    Fuse Standard

    IEC 60269

    Application Category

    gG

    Fuse Speed

    F

    Overall Length

    147.6mm

    Tag Type

    Blade

    Body Length

    72.4mm

    Tag Orientation

    Centred

    Body Width

    46.6mm

    Related links