Siemens 400A Centred Tag Fuse, NH3, 690V
- RS Stock No.:
- 210-6896
- Mfr. Part No.:
- 3NA3360-6
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)**
€400.48
(exc. VAT)
€492.59
(inc. VAT)
Temporarily out of stock - back order for despatch 07-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €400.48 | €133.493 |
**price indicative
- RS Stock No.:
- 210-6896
- Mfr. Part No.:
- 3NA3360-6
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 400A | |
Fuse Size | NH3 | |
Voltage Rating | 690V | |
Fuse Standard | IEC 60269 | |
Application Category | gG | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 400A | ||
Fuse Size NH3 | ||
Voltage Rating 690V | ||
Fuse Standard IEC 60269 | ||
Application Category gG | ||