RS PRO 50A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO 50A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm

    Bulk discount available

    Subtotal (1 unit)**

    €32.65

    (exc. VAT)

    €40.16

    (inc. VAT)

    Add to Basket
    Select or type quantity
    188 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€32.65
    5 - 9€29.39
    10 +€27.75

    **price indicative

    RS Stock No.:
    221-3663
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Current Rating

    50A

    Voltage Rating

    350 V dc, 690V ac

    Fuse Standard

    IEC 60269-4/BS 88-4

    Fixing Centres

    63.5mm

    Application Category

    aR

    Tag Width

    12.7mm

    High Rupture Capacity

    Yes

    Overall Length

    79.8mm

    Tag Type

    Bolted

    Body Diameter

    19.3mm

    Body Length

    50.6mm

    Tag Orientation

    Offset

    Series

    LSCB

    Related links