ABB 250A Tag Fuse, 125 x 40 x 60mm, 500V
- RS Stock No.:
- 251-3502
- Mfr. Part No.:
- 1SCA022629R5310
- Manufacturer:
- ABB
Subtotal (1 box of 3 units)**
€52.14
(exc. VAT)
€64.13
(inc. VAT)
Temporarily out of stock - back order for despatch 05-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €52.14 | €17.38 |
**price indicative
- RS Stock No.:
- 251-3502
- Mfr. Part No.:
- 1SCA022629R5310
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Current Rating | 250A | |
Fuse Size | 125 x 40 x 60mm | |
Voltage Rating | 500V | |
Fuse Standard | CE | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Current Rating 250A | ||
Fuse Size 125 x 40 x 60mm | ||
Voltage Rating 500V | ||
Fuse Standard CE | ||