Siemens 4A NH Fuse, NH000, 250 - 250V ac/dc
- RS Stock No.:
- 269-8323
- Mfr. Part No.:
- 3NA7804
- Manufacturer:
- Siemens

1 / 1
Subtotal (1 pack of 3 units)**
€37.08
(exc. VAT)
€45.61
(inc. VAT)
Temporarily out of stock - back order for despatch 03-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €37.08 | €12.36 |
**price indicative
- RS Stock No.:
- 269-8323
- Mfr. Part No.:
- 3NA7804
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 4A | |
Fuse Size | NH000 | |
Voltage Rating | 250 - 250V ac/dc | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 4A | ||
Fuse Size NH000 | ||
Voltage Rating 250 - 250V ac/dc | ||