Siemens 4A NH Fuse, NH000, 500V ac
- RS Stock No.:
- 397-547
- Mfr. Part No.:
- 3NA6804
- Manufacturer:
- Siemens

Image representative of range
1 / 2
Bulk discount available
Subtotal (1 pack of 3 units)**
€40.56
(exc. VAT)
€49.89
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
3 - 12 | €13.52 | €40.56 |
15 - 72 | €12.517 | €37.551 |
75 - 147 | €12.077 | €36.231 |
150 - 297 | €11.657 | €34.971 |
300 + | €11.257 | €33.771 |
**price indicative
- RS Stock No.:
- 397-547
- Mfr. Part No.:
- 3NA6804
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 4A | |
Fuse Size | NH000 | |
Voltage Rating | 500V ac | |
Fuse Standard | CSA 22.2, IEC EN 60269, VDE 0636 | |
Application Category | gG | |
High Rupture Capacity | Yes | |
Overall Length | 80mm | |
Tag Type | Blade | |
Body Length | 54mm | |
Tag Orientation | Centred | |
Body Width | 21mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 4A | ||
Fuse Size NH000 | ||
Voltage Rating 500V ac | ||
Fuse Standard CSA 22.2, IEC EN 60269, VDE 0636 | ||
Application Category gG | ||
High Rupture Capacity Yes | ||
Overall Length 80mm | ||
Tag Type Blade | ||
Body Length 54mm | ||
Tag Orientation Centred | ||
Body Width 21mm | ||