K227962 | Mersen 315A NH Fuse, NH1, 500V ac | RS
Login / Register to access your benefits
Recently searched

    Mersen 315A NH Fuse, NH1, 500V ac

    Subtotal (1 unit)**

    €36.40

    (exc. VAT)

    €44.77

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€36.40

    **price indicative

    RS Stock No.:
    270-3069
    Mfr. Part No.:
    K227962
    Manufacturer:
    Mersen
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mersen

    Current Rating

    315A

    Fuse Size

    NH1

    Voltage Rating

    500V ac

    Fuse Speed

    aM

    Related links