Mersen 80A NH Fuse, NH1, 500V ac
- RS Stock No.:
- 270-3110
- Mfr. Part No.:
- S215687
- Manufacturer:
- Mersen

1 / 1
Subtotal (1 unit)**
€16.80
(exc. VAT)
€20.66
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €16.80 |
**price indicative
- RS Stock No.:
- 270-3110
- Mfr. Part No.:
- S215687
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 80A | |
Fuse Size | NH1 | |
Voltage Rating | 500V ac | |
Fuse Speed | gG | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 80A | ||
Fuse Size NH1 | ||
Voltage Rating 500V ac | ||
Fuse Speed gG | ||