Login / Register to access your benefits
Recently searched

    Eaton 450A Tag Fuse, 60mm, 1kV

    Subtotal (1 unit)**

    €460.23

    (exc. VAT)

    €566.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€460.23

    **price indicative

    RS Stock No.:
    282-6203
    Mfr. Part No.:
    FWE-450A
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Current Rating

    450A

    Fuse Size

    60mm

    Voltage Rating

    1kV

    Fuse Standard

    CE, IEC 60269-4

    Application Category

    aR

    Overall Length

    122mm

    Body Width

    63.5mm

    Body Height

    122mm

    Fuse Dimensions

    122 x 63.5 x 122mm

    Series

    FW

    Related links