PV-160A-01XL | Eaton 160A Tag Fuse, 218 x 61 x 84mm, 1kV, 189mm | RS
Login / Register to access your benefits
Recently searched

    Eaton 160A Tag Fuse, 218 x 61 x 84mm, 1kV, 189mm

    Subtotal (1 unit)**

    €338.78

    (exc. VAT)

    €416.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 13-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€338.78

    **price indicative

    RS Stock No.:
    282-6221
    Mfr. Part No.:
    PV-160A-01XL
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    160A

    Fuse Size

    218 x 61 x 84mm

    Voltage Rating

    1kV

    Fuse Standard

    IEC 60269-6

    Fixing Centres

    189mm

    Related links