Eaton 80A Tag Fuse, 189 x 46.5 x 46.5mm, 1kV, 189mm
- RS Stock No.:
- 282-6254
- Mfr. Part No.:
- PV-80A-01XL
- Manufacturer:
- Eaton

1 / 6
Subtotal (1 unit)**
€321.53
(exc. VAT)
€395.48
(inc. VAT)
Temporarily out of stock - back order for despatch 12-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €321.53 |
**price indicative
- RS Stock No.:
- 282-6254
- Mfr. Part No.:
- PV-80A-01XL
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 80A | |
Fuse Size | 189 x 46.5 x 46.5mm | |
Voltage Rating | 1kV | |
Fuse Standard | IEC 60269-6 | |
Fixing Centres | 189mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 189 x 46.5 x 46.5mm | ||
Voltage Rating 1kV | ||
Fuse Standard IEC 60269-6 | ||
Fixing Centres 189mm | ||
Related links
- Eaton 80A Tag Fuse 1kV, 163mm
- Eaton 80A Tag Fuse 1.5kV, 189mm
- Eaton 160A Tag Fuse 1kV, 189mm
- Eaton 80A Tag Fuse 1.5kV, 163mm
- Eaton 100A Tag Fuse 1.5kV, 189mm
- Essentra Fan Filter for 40mm Fans Stainless Steel Filter 46.5 x 46.5mm
- Eaton 80A Tag Fuse 1kV
- RS PRO Light Grey Polycarbonate Enclosure 26.5 x 46.5 x 65.5mm