Better World
Eaton 80A Tag Fuse, 217 x 65 x 85mm, 1kV, 163mm
- RS Stock No.:
- 282-6256
- Mfr. Part No.:
- PV-80A-01XL-B
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€321.53
(exc. VAT)
€395.48
(inc. VAT)
Temporarily out of stock - back order for despatch 13-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €321.53 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 282-6256
- Mfr. Part No.:
- PV-80A-01XL-B
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 80A | |
Fuse Size | 217 x 65 x 85mm | |
Voltage Rating | 1kV | |
Fuse Standard | IEC 60269-6 | |
Fixing Centres | 163mm | |
Better World Product | Yes | |
Better World Claim | Renewable energy solution | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 217 x 65 x 85mm | ||
Voltage Rating 1kV | ||
Fuse Standard IEC 60269-6 | ||
Fixing Centres 163mm | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||