Mersen 32A German Standard Fuse, NH00, 690V ac, 77mm
- RS Stock No.:
- 287-0845
- Mfr. Part No.:
- N330269
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 unit)**
€64.99
(exc. VAT)
€79.94
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €64.99 |
5 - 24 | €54.84 |
25 - 49 | €48.85 |
50 - 99 | €47.56 |
100 + | €46.34 |
**price indicative
- RS Stock No.:
- 287-0845
- Mfr. Part No.:
- N330269
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mersen | |
Current Rating | 32A | |
Fuse Size | NH00 | |
Voltage Rating | 690V ac | |
Fuse Standard | DIN 80 | |
Fixing Centres | 77mm | |
Application Category | URB | |
Tag Width | 26.5mm | |
Fuse Speed | FF | |
Overall Length | 100mm | |
Body Length | 54mm | |
Body Width | 30mm | |
Body Height | 65mm | |
Select all | ||
---|---|---|
Manufacturer Mersen | ||
Current Rating 32A | ||
Fuse Size NH00 | ||
Voltage Rating 690V ac | ||
Fuse Standard DIN 80 | ||
Fixing Centres 77mm | ||
Application Category URB | ||
Tag Width 26.5mm | ||
Fuse Speed FF | ||
Overall Length 100mm | ||
Body Length 54mm | ||
Body Width 30mm | ||
Body Height 65mm | ||
Related links
- Mersen 80A German Standard Fuse 690V ac, 77mm
- Mersen 100A German Standard Fuse 690V ac, 77mm
- Mersen 125A German Standard Fuse 690V ac, 77mm
- Mersen 63A German Standard Fuse 690V ac, 77mm
- Mersen 160A German Standard Fuse 690V ac, 77mm
- Mersen 50A German Standard Fuse 690V ac, 77mm
- Mersen 200A German Standard Fuse 690V ac, 77mm
- Mersen 32A German Standard Fuse 690V ac, 77.5mm