Login / Register to access your benefits
Recently searched

    Mersen 200A German Standard Fuse, NH00, 690V ac, 77mm

    Bulk discount available

    Subtotal (1 unit)**

    €84.22

    (exc. VAT)

    €103.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    19 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€84.22
    5 - 24€71.07
    25 - 49€63.22
    50 - 99€61.56
    100 +€59.98

    **price indicative

    RS Stock No.:
    287-0851
    Mfr. Part No.:
    H330241
    Manufacturer:
    Mersen
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Mersen

    Current Rating

    200A

    Fuse Size

    NH00

    Voltage Rating

    690V ac

    Fuse Standard

    DIN 80

    Fixing Centres

    77mm

    Application Category

    URB

    Tag Width

    26.5mm

    Fuse Speed

    FF

    Overall Length

    100mm

    Body Length

    54mm

    Body Width

    30mm

    Body Height

    65mm

    Related links