- RS Stock No.:
- 304-2350
- Mfr. Part No.:
- T300121
- Manufacturer:
- Mersen
7 In stock for delivery within 2 working days
Added
Price Each
€51.99
(exc. VAT)
€63.95
(inc. VAT)
Units | Per unit |
1 + | €51.99 |
- RS Stock No.:
- 304-2350
- Mfr. Part No.:
- T300121
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Protistor® Fuses DIN 80/DIN110
HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection
Breaking capacity 200kA
Voltage rating 690Vac
Striker for micro-contact actuation
Conforms to VDE636-23 and IEC269-4
'TTF' threaded fixing studs
Voltage rating 690Vac
Striker for micro-contact actuation
Conforms to VDE636-23 and IEC269-4
'TTF' threaded fixing studs
Note
In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 690Vac
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | 30 |
Voltage Rating | 700V |
Fuse Standard | DIN 110 |
Fixing Centres | 77mm |
Application Category | URD |
Tag Width | 25mm |
Fuse Speed | FF |
Overall Length | 110mm |
Body Length | 47.5mm |
Body Height | 82mm |
- RS Stock No.:
- 304-2350
- Mfr. Part No.:
- T300121
- Manufacturer:
- Mersen