Mersen 350A German Standard Fuse, 31, 700V, 77mm
- RS Stock No.:
- 304-2300
- Mfr. Part No.:
- Q300049
- Manufacturer:
- Mersen

1 / 1
Subtotal (1 unit)**
€160.23
(exc. VAT)
€197.08
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €160.23 |
**price indicative
- RS Stock No.:
- 304-2300
- Mfr. Part No.:
- Q300049
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 350A | |
Fuse Size | 31 | |
Voltage Rating | 700V | |
Fuse Standard | DIN 80 | |
Fixing Centres | 77mm | |
Application Category | URD | |
Tag Width | 25mm | |
Fuse Speed | FF | |
Overall Length | 110mm | |
Body Length | 47.5mm | |
Body Height | 91mm | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 350A | ||
Fuse Size 31 | ||
Voltage Rating 700V | ||
Fuse Standard DIN 80 | ||
Fixing Centres 77mm | ||
Application Category URD | ||
Tag Width 25mm | ||
Fuse Speed FF | ||
Overall Length 110mm | ||
Body Length 47.5mm | ||
Body Height 91mm | ||
Related links
- Mersen 450A German Standard Fuse 700V, 77mm
- Mersen 315A German Standard Fuse 700V, 77mm
- Mersen 400A German Standard Fuse 700V, 77mm
- Mersen 200A German Standard Fuse 700V, 101.6mm
- Mersen 500A German Standard Fuse 700V, 101.6mm
- Mersen 400A German Standard Fuse 700V, 101.6mm
- Mersen 250A German Standard Fuse 700V, 101.6mm
- Mersen 315A German Standard Fuse 700V, 101.6mm