K300021 | Mersen 315A German Standard Fuse, 31, 700V, 101.6mm | RS
Login / Register to access your benefits
Recently searched

    Mersen 315A German Standard Fuse, 31, 700V, 101.6mm

    Bulk discount available

    Subtotal (1 unit)**

    €152.97

    (exc. VAT)

    €188.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€152.97
    5 - 24€132.16
    25 - 49€116.57
    50 - 99€112.86
    100 +€109.96

    **price indicative

    RS Stock No.:
    304-2445
    Mfr. Part No.:
    K300021
    Manufacturer:
    Mersen
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mersen

    Current Rating

    315A

    Fuse Size

    31

    Voltage Rating

    700V

    Fuse Standard

    DIN 110

    Fixing Centres

    101.6mm

    Application Category

    URD

    Tag Width

    25mm

    Fuse Speed

    FF

    Overall Length

    134.6mm

    Body Length

    47.5mm

    Body Height

    56.5mm

    Related links