Mersen 400A German Standard Fuse 31 700V, 101.6 mm
- RS Stock No.:
- 304-2467
- Mfr. Part No.:
- L300022 / PC31UD69V400D1A
- Manufacturer:
- Mersen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 304-2467
- Mfr. Part No.:
- L300022 / PC31UD69V400D1A
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 400A | |
| Product Type | German Standard Fuse | |
| Fuse Size | 31 | |
| Voltage | 700V | |
| Standards/Approvals | CCC, RoHS, CE, CSA, EAC, UL | |
| Fixing Centres | 101.6 mm | |
| Application Category | URD | |
| Tag Width | 25mm | |
| Fuse Speed | FF | |
| Overall Length | 134.6mm | |
| Length | 47.5mm | |
| Height | 56.5mm | |
| Width | 51mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 400A | ||
Product Type German Standard Fuse | ||
Fuse Size 31 | ||
Voltage 700V | ||
Standards/Approvals CCC, RoHS, CE, CSA, EAC, UL | ||
Fixing Centres 101.6 mm | ||
Application Category URD | ||
Tag Width 25mm | ||
Fuse Speed FF | ||
Overall Length 134.6mm | ||
Length 47.5mm | ||
Height 56.5mm | ||
Width 51mm | ||
RoHS Status: Exempt
Protistor® Fuses DIN 80/DIN110
HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection
Breaking capacity 200kA
Voltage rating 690Vac
Striker for micro-contact actuation
Conforms to VDE636-23 and IEC269-4
'TTF' threaded fixing studs
Note
In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 690Vac
Related links
- Mersen 500 A German Standard Fuse 31 700V, 101.6 mm
- Mersen 315 A German Standard Fuse 31 700V, 101.6 mm
- Mersen 250 A German Standard Fuse 31 700V, 101.6 mm
- Mersen 200 A German Standard Fuse 31 700V, 101.6 mm
- Mersen 400 A German Standard Fuse 31 700V, 77 mm
- Mersen 315 A German Standard Fuse 31 700V, 77 mm
- Mersen 350 A German Standard Fuse 31 700V, 77 mm
- Mersen 450 A German Standard Fuse 31 700V, 77 mm
