- RS Stock No.:
- 304-2833
- Mfr. Part No.:
- A330027
- Manufacturer:
- Mersen
3 Within 2 working day(s) (EU stock)
50 Within 2 working day(s) (EU stock)
Added
Price Each
€64.70
(exc. VAT)
€79.58
(inc. VAT)
Units | Per unit |
1 - 9 | €64.70 |
10 - 49 | €54.61 |
50 - 99 | €46.97 |
100 - 249 | €41.99 |
250 + | €39.47 |
- RS Stock No.:
- 304-2833
- Mfr. Part No.:
- A330027
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Protistor® Fuses, DIN80, Size 000
HBC FF (gRB & URB) type fuses featuring ultra-rapid operation
Fuse blown indicator
Breaking capacity 200kA
Voltage rating 660Vac
Classification gRB > 125A, URB<125A
Breaking capacity 200kA
Voltage rating 660Vac
Classification gRB > 125A, URB<125A
Note
In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 660Vac
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 80 |
Fixing Centres | 77.5mm |
Application Category | URB |
Tag Width | 20mm |
Fuse Speed | FF |
Overall Length | 100mm |
Body Length | 48mm |
Body Height | 38.5mm |