K322055 | Mersen 63A NH Fuse, NH000, 690V ac | RS
Login / Register to access your benefits
Recently searched

    Mersen 63A NH Fuse, NH000, 690V ac

    Bulk discount available

    Subtotal (1 unit)**

    €36.55

    (exc. VAT)

    €44.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    81 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€36.55
    10 - 49€30.13
    50 - 99€26.49
    100 - 249€25.80
    250 +€25.14

    **price indicative

    RS Stock No.:
    377-0128
    Mfr. Part No.:
    K322055
    Manufacturer:
    Mersen
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mersen

    Current Rating

    63A

    Fuse Size

    NH000

    Voltage Rating

    690V ac

    Fuse Standard

    DIN 43653, IEC 60269-4

    Application Category

    gS

    Tag Width

    6mm

    Fuse Speed

    FF

    High Rupture Capacity

    Yes

    Overall Length

    79mm

    Body Length

    49.5mm

    Body Width

    20.8mm

    Body Height

    40.5mm

    Related links