- RS Stock No.:
- 431-6999
- Mfr. Part No.:
- 20-477-34/63A
- Manufacturer:
- SIBA
11 In stock for delivery within 2 working days
Added
Price Each
€58.79
(exc. VAT)
€72.31
(inc. VAT)
Units | Per unit |
1 - 9 | €58.79 |
10 - 49 | €56.43 |
50 - 99 | €54.15 |
100 - 249 | €51.74 |
250 + | €49.38 |
- RS Stock No.:
- 431-6999
- Mfr. Part No.:
- 20-477-34/63A
- Manufacturer:
- SIBA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
NH Fuse Type gRL
Voltage rating 690Vac
Rated breaking capacity 100kA
Low power loss and low temperature rise
Low I²t let-through current
Fuse size NH 000 (100A & 125A NH 00)
Rated breaking capacity 100kA
Low power loss and low temperature rise
Low I²t let-through current
Fuse size NH 000 (100A & 125A NH 00)
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620-1, DIN 43653, IEC 60269-1, IEC 60269-2-1, IEC 60269-4 |
Application Category | gRL |
Tag Width | 6mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 78mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 54mm |
Body Width | 20.5mm |
Body Height | 40.5mm |
Fuse Dimensions | 54 x 20.5 x 40.5mm |
Series | NH |