20-209-34/100A | SIBA 100A NH Fuse, NH00, 690V ac | RS
Login / Register to access your benefits
Recently searched

    SIBA 100A NH Fuse, NH00, 690V ac

    Bulk discount available

    Subtotal (1 unit)**

    €56.11

    (exc. VAT)

    €69.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    18 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€56.11
    10 - 49€47.35
    50 - 99€40.79
    100 - 249€38.60
    250 +€36.92

    **price indicative

    RS Stock No.:
    431-7015
    Mfr. Part No.:
    20-209-34/100A
    Manufacturer:
    SIBA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SIBA

    Current Rating

    100A

    Fuse Size

    NH00

    Voltage Rating

    690V ac

    Fuse Standard

    DIN 43620-1, DIN 43653, IEC 60269-1, IEC 60269-2-1, IEC 60269-4

    Application Category

    gRL

    Tag Width

    6mm

    Fuse Speed

    FF

    High Rupture Capacity

    Yes

    Overall Length

    78mm

    Tag Type

    Blade

    Tag Orientation

    Centred

    Body Length

    54mm

    Body Width

    29.5mm

    Body Height

    46mm

    Fuse Dimensions

    54 x 29.5 x 46mm

    Series

    NH

    Related links