SIBA 160A NH Fuse, NH00, 690V
- RS Stock No.:
- 893-8562
- Mfr. Part No.:
- 20-209-08/160A
- Manufacturer:
- SIBA
Bulk discount available
Subtotal (1 pack of 3 units)**
€68.31
(exc. VAT)
€84.03
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
3 - 3 | €22.77 | €68.31 |
6 - 6 | €21.63 | €64.89 |
9 - 12 | €20.537 | €61.611 |
15 - 27 | €19.51 | €58.53 |
30 + | €18.557 | €55.671 |
**price indicative
- RS Stock No.:
- 893-8562
- Mfr. Part No.:
- 20-209-08/160A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 160A | |
Fuse Size | NH00 | |
Voltage Rating | 690V | |
Fuse Standard | IEC 60269-2 | |
Application Category | aM | |
Tag Width | 15mm | |
High Rupture Capacity | Yes | |
Overall Length | 78mm | |
Tag Type | Blade | |
Body Length | 54mm | |
Tag Orientation | Centred | |
Body Width | 29.5mm | |
Body Height | 46mm | |
Fuse Dimensions | 54 x 29.5 x 46mm | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 160A | ||
Fuse Size NH00 | ||
Voltage Rating 690V | ||
Fuse Standard IEC 60269-2 | ||
Application Category aM | ||
Tag Width 15mm | ||
High Rupture Capacity Yes | ||
Overall Length 78mm | ||
Tag Type Blade | ||
Body Length 54mm | ||
Tag Orientation Centred | ||
Body Width 29.5mm | ||
Body Height 46mm | ||
Fuse Dimensions 54 x 29.5 x 46mm | ||