- RS Stock No.:
- 703-8639
- Mfr. Part No.:
- 32NHG000B
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€4.74
(exc. VAT)
€5.83
(inc. VAT)
Units | Per unit |
1 - 24 | €4.74 |
25 - 99 | €3.92 |
100 - 249 | €3.28 |
250 - 499 | €2.86 |
500 + | €2.66 |
- RS Stock No.:
- 703-8639
- Mfr. Part No.:
- 32NHG000B
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton Centred Tag Fuse, 32A Current Rating, 500V AC Voltage Rating 32NHG000B
Need a safety device to protect your equipment from short circuits and overloads? Choose this centred tag fuse from Eaton. It's a sacrificial component that breaks when a fault occurs to prevent damage to your machinery or network. Central blades on both its ends make it easy to install in open fuse bases, while its silver-plated brass contacts are highly conductive to give you a reliable connection. As a gL/gG fuse, it's suitable for general purpose use in both domestic consumer units and low-voltage industrial appliances.
Features & Benefits
120kA breaking capacity to handle sudden current surges without damage
Steatite insulator housing to protect you from electric shocks for safe operation
Dual indicator system for simple monitoring and troubleshooting
Steatite insulator housing to protect you from electric shocks for safe operation
Dual indicator system for simple monitoring and troubleshooting
Can I reuse this fuse?
No, it's designed for single use only and you should replace it once it blows.
Is this fuse flame-resistant?
Yes – the steatite body doesn't ignite easily and when it does, it stops burning quickly. This makes this fuse a safe choice for electrical panels.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | NH000 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 78.5mm |
Tag Type | Blade |
Body Length | 54mm |
Body Width | 21mm |
Body Height | 41mm |
Fuse Dimensions | 78 x 21 x 41mm |
Series | Eaton Bussman |
- RS Stock No.:
- 703-8639
- Mfr. Part No.:
- 32NHG000B
- Manufacturer:
- Eaton