- RS Stock No.:
- 703-8642
- Mfr. Part No.:
- 40NHG000B
- Manufacturer:
- Eaton
6 In stock for delivery within 2 working days
Added
Price Each
€4.74
(exc. VAT)
€5.83
(inc. VAT)
Units | Per unit |
1 - 24 | €4.74 |
25 - 99 | €3.89 |
100 - 249 | €3.29 |
250 - 499 | €2.87 |
500 + | €2.65 |
- RS Stock No.:
- 703-8642
- Mfr. Part No.:
- 40NHG000B
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann NH Fuses Type gG/gL, Size 000
Bussmann NH fuses are square bodied industrial fuses that are suitable for a wide range of applications. Designed with a Steatite insulator and corrosion resistant aluminium end plates Bussmann NH fuses are ideal protection when used in conjunction with DIN rail fuse holders.
High breaking capacity
Dual Indication
Dual Indication
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | NH000 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 78.5mm |
Body Length | 54mm |
Body Width | 21mm |
Body Height | 41mm |
Series | Eaton Bussman |
- RS Stock No.:
- 703-8642
- Mfr. Part No.:
- 40NHG000B
- Manufacturer:
- Eaton