- RS Stock No.:
- 703-8645
- Mfr. Part No.:
- 50NHG000B
- Manufacturer:
- Eaton
86 In stock for delivery within 2 working days
Added
Price Each
€6.52
(exc. VAT)
€8.02
(inc. VAT)
Units | Per unit |
1 - 4 | €6.52 |
5 - 9 | €6.00 |
10 - 24 | €5.86 |
25 - 49 | €5.34 |
50 + | €4.90 |
- RS Stock No.:
- 703-8645
- Mfr. Part No.:
- 50NHG000B
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton Centred Tag Fuse, gG and gL Rating, 4.9W Power Loss - 50NHG000B
Trust this centred tag fuse from Eaton to take the hit when power surges strike. Its knife-blade contacts melt and snap apart when your circuit's current climbs too high, helping to minimise the risk of damage to downstream components. Intense electrical loads are no problem for this unit as it lets currents up to 50A pass through to keep demanding machines going. Built-in metal lugs quickly slot it into your fuse base so you're ready to go in no time. You'll find fuses like this helping to protect lighting systems and automotive manufacturing equipment.
Features & Benefits
Ceramic body provides effective insulation, helping limit your exposure to dangerous electrical loads for safe handling
Front-facing status indicator, making it easy to check if it's blown
Low power loss of 4.9W helps to ensure energy-efficiency
Breaks currents up to 120kA so it's suitable for stopping sudden current spikes
Front-facing status indicator, making it easy to check if it's blown
Low power loss of 4.9W helps to ensure energy-efficiency
Breaks currents up to 120kA so it's suitable for stopping sudden current spikes
Can I use this centred tag fuse in damp conditions?
Yes, the component comes with corrosion-resistant aluminium end plates and screws, so it stays strong in moist industrial settings.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | NH000 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 78.5mm |
Body Length | 54mm |
Body Width | 21mm |
Body Height | 41mm |
Series | Eaton Bussman |
- RS Stock No.:
- 703-8645
- Mfr. Part No.:
- 50NHG000B
- Manufacturer:
- Eaton