Eaton 500A Centred Tag Fuse, NH3, 690V ac
- RS Stock No.:
- 703-8807
- Mfr. Part No.:
- 500NHG3B-690
- Manufacturer:
- Eaton

1 / 2
Bulk discount available
Subtotal (1 unit)**
€28.59
(exc. VAT)
€35.17
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €28.59 |
5 - 9 | €26.31 |
10 - 24 | €25.73 |
25 - 49 | €23.45 |
50 + | €21.45 |
**price indicative
- RS Stock No.:
- 703-8807
- Mfr. Part No.:
- 500NHG3B-690
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 500A | |
Fuse Size | NH3 | |
Voltage Rating | 690V ac | |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269-2 | |
Application Category | gG - gL | |
Tag Width | 6mm | |
High Rupture Capacity | Yes | |
Overall Length | 150mm | |
Body Length | 75mm | |
Body Width | 70mm | |
Body Height | 75mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 500A | ||
Fuse Size NH3 | ||
Voltage Rating 690V ac | ||
Fuse Standard DIN 43620-1, DIN 43620-3, IEC 60269-2 | ||
Application Category gG - gL | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Overall Length 150mm | ||
Body Length 75mm | ||
Body Width 70mm | ||
Body Height 75mm | ||