170M8554D | Eaton 1.25kA Centred Tag Fuse, NH3, 690V ac | RS
Login / Register to access your benefits
Recently searched

    Eaton 1.25kA Centred Tag Fuse, NH3, 690V ac

    Bulk discount available

    Subtotal (1 unit)**

    €637.56

    (exc. VAT)

    €784.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€637.56
    5 - 19€569.34
    20 - 49€513.87
    50 +€468.60

    **price indicative

    RS Stock No.:
    182-1377
    Mfr. Part No.:
    170M8554D
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    1.25kA

    Fuse Size

    NH3

    Voltage Rating

    690V ac

    Fuse Standard

    CE, CSA, IEC 60269, UL

    Application Category

    aR

    Tag Width

    32mm

    Overall Length

    150mm

    Tag Type

    Blade

    Body Length

    87mm

    Body Width

    71mm

    Body Height

    68mm

    Fuse Dimensions

    87 x 71 x 68mm

    Related links