- RS Stock No.:
- 850-7118
- Mfr. Part No.:
- FWH-150B
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€121.23
(exc. VAT)
€149.11
(inc. VAT)
Units | Per unit |
1 + | €121.23 |
- RS Stock No.:
- 850-7118
- Mfr. Part No.:
- FWH-150B
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
FWH Series
Professional range of Cooper Bussmann fuses from the FWH series
6 x 32mm
Ceramic
Mounting Style - Stud
Termination Style - Bolt Down
Ceramic
Mounting Style - Stud
Termination Style - Bolt Down
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 150A |
Voltage Rating | 500V |
Fixing Centres | 73.41mm |
Application Category | aR |
Tag Width | 25.4mm |
Fuse Speed | FF |
Overall Length | 92.2mm |
Tag Type | Bolted |
Body Diameter | 29.46mm |
Body Length | 46.6mm |
Tag Orientation | Centred |
Body Height | 29.46mm |
Series | Bussmann |
Fuse Dimensions | 29.46 x 46.6mm |