Login / Register to access your benefits
Recently searched

    Eaton 45A Centred Tag Fuse, 600V

    Bulk discount available

    Subtotal (1 unit)**

    €80.65

    (exc. VAT)

    €99.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    59 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€80.65
    25 - 49€76.94
    50 - 99€73.56
    100 - 249€71.46
    250 +€69.45

    **price indicative

    RS Stock No.:
    854-9008
    Mfr. Part No.:
    LPJ-45SP
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Current Rating

    45A

    Voltage Rating

    600V

    Fuse Standard

    CE, CSA-22.2, UL

    Fuse Speed

    T

    Overall Length

    60.45mm

    Body Diameter

    26.92mm

    Body Length

    60.45mm

    Series

    Eaton Bussmann

    Fuse Dimensions

    2.38 x 1.06 x 1.06in

    Related links