- RS Stock No.:
- 135-8379
- Mfr. Part No.:
- TPSE477K010R0045
- Manufacturer:
- KYOCERA AVX
2102 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 2)
€0.93
(exc. VAT)
€1.14
(inc. VAT)
Units | Per unit | Per Bag* |
2 + | €0.93 | €1.86 |
*price indicative |
- RS Stock No.:
- 135-8379
- Mfr. Part No.:
- TPSE477K010R0045
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 470µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 45mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | SMT |
Dissipation Factor | 10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 28 μA |
Surge Voltage | 13 V dc @ +85 °C, 8 V dc @ +125 °C |
Dielectric Material Family | Tantalum |
Polarised | Polar |
- RS Stock No.:
- 135-8379
- Mfr. Part No.:
- TPSE477K010R0045
- Manufacturer:
- KYOCERA AVX