KYOCERA AVX 22μF Tantalum Capacitor 20V dc, TAJ Series
- RS Stock No.:
- 136-0280
- Mfr. Part No.:
- TAJC226K020RNJ
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 500 units)**
€127.50
(exc. VAT)
€157.00
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 - 2000 | €0.255 | €127.50 |
2500 - 4500 | €0.248 | €124.00 |
5000 - 12000 | €0.241 | €120.50 |
12500 - 24500 | €0.235 | €117.50 |
25000 + | €0.229 | €114.50 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
€0.295
(exc. VAT)
€0.363
(inc. VAT)
- RS Stock No.:
- 136-0280
- Mfr. Part No.:
- TAJC226K020RNJ
- Manufacturer:
- KYOCERA AVX
Select all | Attribute | Value |
---|---|---|
Manufacturer | KYOCERA AVX | |
Technology | Tantalum | |
Capacitance | 22µF | |
Voltage | 20V dc | |
Mounting Type | Surface Mount | |
Package/Case | 6032-28 | |
Equivalent Series Resistance | 1.6Ω | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 2.9mm | |
Tolerance | ±10% | |
Length | 6mm | |
Depth | 3.2mm | |
Height | 2.6mm | |
Dimensions | 6 x 3.2 x 2.6mm | |
Series | TAJ | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Tolerance Plus | +10% | |
Terminal Type | SMT | |
Dielectric Material Family | Tantalum | |
Tolerance Minus | -10% | |
Dissipation Factor | 6% | |
Leakage Current | 4.4 μA | |
Surge Voltage | 26V | |
Minimum Operating Temperature | -55°C | |
Polarised | Polar | |
Select all | ||
---|---|---|
Manufacturer KYOCERA AVX | ||
Technology Tantalum | ||
Capacitance 22µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 1.6Ω | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 2.9mm | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Terminal Type SMT | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -10% | ||
Dissipation Factor 6% | ||
Leakage Current 4.4 μA | ||
Surge Voltage 26V | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Related links
- KYOCERA AVX 22μF Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series