- RS Stock No.:
- 136-0301
- Mfr. Part No.:
- TAJC476K016RNJ
- Manufacturer:
- KYOCERA AVX
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Reel of 500)
€0.543
(exc. VAT)
€0.668
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 2000 | €0.543 | €271.50 |
2500 - 4500 | €0.535 | €267.50 |
5000 + | €0.528 | €264.00 |
*price indicative |
- RS Stock No.:
- 136-0301
- Mfr. Part No.:
- TAJC476K016RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 500mΩ |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 7.5 μA |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Surge Voltage | 20V |
Tolerance Plus | +10% |
Polarised | Polar |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
- RS Stock No.:
- 136-0301
- Mfr. Part No.:
- TAJC476K016RNJ
- Manufacturer:
- KYOCERA AVX