- RS Stock No.:
- 136-1532
- Mfr. Part No.:
- TPSA475K010R1400
- Manufacturer:
- KYOCERA AVX
6000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 2000)
€0.133
(exc. VAT)
€0.164
(inc. VAT)
Units | Per unit | Per Reel* |
2000 - 4000 | €0.133 | €266.00 |
6000 + | €0.129 | €258.00 |
*price indicative |
- RS Stock No.:
- 136-1532
- Mfr. Part No.:
- TPSA475K010R1400
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 1.4Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 0.5 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Surge Voltage | 8 V @ 125 °C |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | SMT |
- RS Stock No.:
- 136-1532
- Mfr. Part No.:
- TPSA475K010R1400
- Manufacturer:
- KYOCERA AVX