- RS Stock No.:
- 136-4615
- Mfr. Part No.:
- TAJC106M025RNJ
- Manufacturer:
- KYOCERA AVX
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 20)
€0.698
(exc. VAT)
€0.859
(inc. VAT)
Units | Per unit | Per Bag* |
20 - 80 | €0.698 | €13.96 |
100 - 380 | €0.511 | €10.22 |
400 - 980 | €0.486 | €9.72 |
1000 + | €0.48 | €9.60 |
*price indicative |
- RS Stock No.:
- 136-4615
- Mfr. Part No.:
- TAJC106M025RNJ
- Manufacturer:
- KYOCERA AVX
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.8Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 2.5 μA |
Terminal Type | SMT |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Surge Voltage | 32V |
Tolerance Plus | +20% |
Polarised | Polar |
Dielectric Material Family | Tantalum |
- RS Stock No.:
- 136-4615
- Mfr. Part No.:
- TAJC106M025RNJ
- Manufacturer:
- KYOCERA AVX