KYOCERA AVX 47 μF Electrolytic Tantalum Capacitor 16V dc, Surface, TPS Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€6.61

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40€0.661€6.61
50 - 90€0.632€6.32
100 +€0.475€4.75

*price indicative

RS Stock No.:
136-6180
Mfr. Part No.:
TPSC476K016R0110
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Product Type

Tantalum Capacitor

Capacitance

47μF

Voltage

16V dc

Packaging

Reel

Mount Type

Surface

Package/Case

6032-28

Equivalent Series Resistance ESR

110mΩ

Polarity

Polar

Automotive Standard

No

Tolerance ±

-10%

Terminal Type

Surface Mount

Hermetic Seal

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

3.2mm

Length

6mm

Series

TPS

Height

2.6mm

Electrolyte Type

Solid

Dissipation Factor

6%

Surge Voltage

13V

Leakage Current

7.5μA

AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industry’s widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

Low ESR series of robust MnO2 solid electrolyte capacitors

Different case sizes available

Power supply applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy