Login / Register to access your benefits
Recently searched

    KYOCERA AVX 1000μF MnO2 Tantalum Capacitor 10V dc, TLN Series

    Subtotal (1 reel of 500 units)**

    €5,624.50

    (exc. VAT)

    €6,918.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    500 +€11.249€5,624.50

    **price indicative

    RS Stock No.:
    167-6817
    Mfr. Part No.:
    TLN6108M010R0055
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Technology

    MnO2

    Capacitance

    1000µF

    Voltage

    10V dc

    Mounting Type

    Surface Mount

    Package/Case

    1575-20

    Equivalent Series Resistance

    55mΩ

    Tolerance

    ±20%

    Length

    14.5mm

    Depth

    7.5mm

    Height

    2mm

    Dimensions

    14.5 x 7.5 x 2mm

    Series

    TLN

    Electrolyte Type

    Solid

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Tolerance Minus

    -20%

    Terminal Type

    Surface Mount

    Leakage Current

    100 μA

    Tolerance Plus

    +20%

    Related links