- RS Stock No.:
- 173-5062
- Mfr. Part No.:
- T110C106K035AT
- Manufacturer:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tray of 20)
€10.185
(exc. VAT)
€12.528
(inc. VAT)
Units | Per unit | Per Tray* |
20 + | €10.185 | €203.70 |
*price indicative |
- RS Stock No.:
- 173-5062
- Mfr. Part No.:
- T110C106K035AT
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T110 Series
Axial tantalum capacitors hermetically sealed with insulating sleeves.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 2Ω |
Tolerance | ±10% |
Length | 17.42mm |
Dimensions | 7.34 (Dia.) x 17.42mm |
Series | T110 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.64mm |
Leakage Current | 3 μA |
Tolerance Minus | -10% |
Diameter | 7.34mm |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Dissipation Factor | 4% |
- RS Stock No.:
- 173-5062
- Mfr. Part No.:
- T110C106K035AT
- Manufacturer:
- KEMET