- RS Stock No.:
- 538-2076
- Mfr. Part No.:
- T356E106K016AT
- Manufacturer:
- KEMET
330 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€2.552
(exc. VAT)
€3.139
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €2.552 | €25.52 |
50 - 90 | €2.45 | €24.50 |
100 - 240 | €2.346 | €23.46 |
250 - 490 | €2.118 | €21.18 |
500 + | €1.901 | €19.01 |
*price indicative |
- RS Stock No.:
- 538-2076
- Mfr. Part No.:
- T356E106K016AT
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 3.2Ω |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Height | 10.2mm |
Dimensions | 5.5 (Dia.) x 10.2mm |
Series | T356 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Dissipation Factor | 6% |
Diameter | 5.5mm |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Leakage Current | 1.3 μA |
Dielectric Material Family | Tantalum |
- RS Stock No.:
- 538-2076
- Mfr. Part No.:
- T356E106K016AT
- Manufacturer:
- KEMET